TE Connectivity, FASTON 187 1 Way Polypropylene Housing, 6.35 mm Tab Size, Natural

RS Stock No.: 679-665Brand: TE ConnectivityManufacturers Part No.: 880488-2
brand-logo
View all in Crimp Terminal Housings

Technical documents

Specifications

Product Type

Housing

Connector Type

Receptacle

Tab Size

6.35 mm

Body Material

Polypropylene

Length

19.9mm

Colour

Natural

Number of Contacts

1

Tab Thickness

0.8mm

Tab Width

6.35mm

Standards/Approvals

UL 94V-2

Series

FASTON 187

Country of Origin

Brazil

View all in Crimp Terminal Housings

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, FASTON 187 1 Way Polypropylene Housing, 6.35 mm Tab Size, Natural

P.O.A.

TE Connectivity, FASTON 187 1 Way Polypropylene Housing, 6.35 mm Tab Size, Natural

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Housing

Connector Type

Receptacle

Tab Size

6.35 mm

Body Material

Polypropylene

Length

19.9mm

Colour

Natural

Number of Contacts

1

Tab Thickness

0.8mm

Tab Width

6.35mm

Standards/Approvals

UL 94V-2

Series

FASTON 187

Country of Origin

Brazil