Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Panel Cut Out Width
16.46mm
Panel Cut Out Height
27.81mm
Contact Current Rating
5 A @ 28 V dc
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Wire Lug
Panel Cut Out Size
27.81 x 16.46mm
Contact Resistance
10mΩ
Operating Temperature Range
-30 → +85°C
Mechanical Life
400000Operations
Case Material
Thermoplastic
Contact Material
Silver
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Product details
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
Stock information temporarily unavailable.
Please check again later.
₪ 13.70
Each (ex VAT)
₪ 16.03
Each (inc VAT)
1
₪ 13.70
Each (ex VAT)
₪ 16.03
Each (inc VAT)
1
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Panel Cut Out Width
16.46mm
Panel Cut Out Height
27.81mm
Contact Current Rating
5 A @ 28 V dc
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Wire Lug
Panel Cut Out Size
27.81 x 16.46mm
Contact Resistance
10mΩ
Operating Temperature Range
-30 → +85°C
Mechanical Life
400000Operations
Case Material
Thermoplastic
Contact Material
Silver
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Product details
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67