TE Connectivity, WireGrip Insulated Twist Bullet Connector, 22AWG to 10AWG, 16.3mm Bullet diameter, Red

RS Stock No.: 136-0387Brand: TE ConnectivityManufacturers Part No.: 2299504-1
brand-logo
View all in Bullet Connectors

Technical documents

Specifications

Series

WireGrip

Insulation

Insulated

Insulation Material

Thermoplastic

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

10AWG

Bullet Diameter

16.3mm

Colour

Red

Product details

TE Connectivity WireGrip Connectors

WireGrip connectors or wire splices with industry standard colour coding for wire sizes 22 AWG to 10 AWG. WireGrip twist-on splices have square-wire spring threads which provide a positive grip for a secure connection and are made from UL 94V-2 flame retardant thermoplastic. Maximum operating temperature of 105°C. Maximum voltage rating for the splices is 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. The blue and grey WireGrip are rated at 300 V. These connectors are for use with copper to copper connections only.

Standards

UL 486C, CSA 22.2 No. 188

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 0.741

Each (In a Box of 500) (ex VAT)

₪ 0.867

Each (In a Box of 500) (inc VAT)

TE Connectivity, WireGrip Insulated Twist Bullet Connector, 22AWG to 10AWG, 16.3mm Bullet diameter, Red

₪ 0.741

Each (In a Box of 500) (ex VAT)

₪ 0.867

Each (In a Box of 500) (inc VAT)

TE Connectivity, WireGrip Insulated Twist Bullet Connector, 22AWG to 10AWG, 16.3mm Bullet diameter, Red
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Box
500 - 2000₪ 0.741₪ 370.58
2500 - 4500₪ 0.713₪ 356.59
5000+₪ 0.671₪ 335.62

Technical documents

Specifications

Series

WireGrip

Insulation

Insulated

Insulation Material

Thermoplastic

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

10AWG

Bullet Diameter

16.3mm

Colour

Red

Product details

TE Connectivity WireGrip Connectors

WireGrip connectors or wire splices with industry standard colour coding for wire sizes 22 AWG to 10 AWG. WireGrip twist-on splices have square-wire spring threads which provide a positive grip for a secure connection and are made from UL 94V-2 flame retardant thermoplastic. Maximum operating temperature of 105°C. Maximum voltage rating for the splices is 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. The blue and grey WireGrip are rated at 300 V. These connectors are for use with copper to copper connections only.

Standards

UL 486C, CSA 22.2 No. 188

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.