Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Current Rating
5A
Gender
Male
Type
Sub Assembly
Mounting Type
PCB Mount
Voltage Rating
48 V dc, 380 V ac
Pole Format
6P
Number Of Rows
2
IP Rating
IP67
Body Orientation
Right Angle
Termination Method
Crimp
Contact Plating
Gold over Nickel
Series Number
2271522
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
₪ 35.212
Each (In a Pack of 5) (ex VAT)
₪ 41.198
Each (In a Pack of 5) (inc VAT)
5
₪ 35.212
Each (In a Pack of 5) (ex VAT)
₪ 41.198
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | ₪ 35.212 | ₪ 176.06 |
25 - 45 | ₪ 34.331 | ₪ 171.65 |
50+ | ₪ 33.408 | ₪ 167.04 |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Current Rating
5A
Gender
Male
Type
Sub Assembly
Mounting Type
PCB Mount
Voltage Rating
48 V dc, 380 V ac
Pole Format
6P
Number Of Rows
2
IP Rating
IP67
Body Orientation
Right Angle
Termination Method
Crimp
Contact Plating
Gold over Nickel
Series Number
2271522
Country of Origin
China