Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Receptacle
Connector Type
Quick Disconnect
Tab Size
6.35 x 0.81 mm
Body Material
Brass
Colour
Grey
Tab Thickness
0.81mm
Tab Width
6.35mm
Series
Faston
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
TE Connectivity, FASTON Brass Receptacle, 6.35 mm Tab Size, Grey
1
P.O.A.
TE Connectivity, FASTON Brass Receptacle, 6.35 mm Tab Size, Grey
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Receptacle
Connector Type
Quick Disconnect
Tab Size
6.35 x 0.81 mm
Body Material
Brass
Colour
Grey
Tab Thickness
0.81mm
Tab Width
6.35mm
Series
Faston
Country of Origin
United States
