Technical documents
Specifications
Brand
TE ConnectivityType
Straight Cable Boot
Inside Diameter Primary
52mm
Inside Diameter Secondary
39mm
Adhesive Lined
No
Material
LFH Polyolefin
Number of Breakouts
1
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Shrunk Diameter Primary
35.1mm
Shrunk Diameter Secondary
15.7mm
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Straight Cable Boot, LFH Polyolefin, 52mm
Select packaging type
Standard
1
P.O.A.
TE Connectivity Straight Cable Boot, LFH Polyolefin, 52mm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Technical documents
Specifications
Brand
TE ConnectivityType
Straight Cable Boot
Inside Diameter Primary
52mm
Inside Diameter Secondary
39mm
Adhesive Lined
No
Material
LFH Polyolefin
Number of Breakouts
1
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Shrunk Diameter Primary
35.1mm
Shrunk Diameter Secondary
15.7mm
