Technical documents
Specifications
Brand
TE ConnectivityInductance
56 nH
Maximum dc Current
300mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Series
3671
Inductor Construction
Wire-Wound
Product details
TE 0402 3671 Series SMD High Frequency Chip Inductors
This series of 3671 chip inductors are highly reliable and versatile range of ceramic chip inductors to meet high frequency design requirements.
Features and Benefits:
The 3671 chip inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes
Operating Temperature Range: -55℃ to +125℃
Applications:
Cellular phones, WLAN and High Speed Communication Devices.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
200
P.O.A.
200
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical documents
Specifications
Brand
TE ConnectivityInductance
56 nH
Maximum dc Current
300mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Series
3671
Inductor Construction
Wire-Wound
Product details
TE 0402 3671 Series SMD High Frequency Chip Inductors
This series of 3671 chip inductors are highly reliable and versatile range of ceramic chip inductors to meet high frequency design requirements.
Features and Benefits:
The 3671 chip inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes
Operating Temperature Range: -55℃ to +125℃
Applications:
Cellular phones, WLAN and High Speed Communication Devices.