Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
Latching
Contact Current Rating
400 mA @ 20 V
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
0.41in
Actuator Material
Nickel Plated Brass Alloy
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Resistance
10mΩ
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
Latching
Contact Current Rating
400 mA @ 20 V
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
0.41in
Actuator Material
Nickel Plated Brass Alloy
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Resistance
10mΩ
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C


