TE Connectivity Connector Insert, 16 Way, HA

RS Stock No.: 415-645Brand: TE ConnectivityManufacturers Part No.: 2-1103417-3
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Number Of Contacts

16

Series

HA

Type

Connector Insert

Manufacturer Size Code

5

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

HA Inserts

Male and female inserts will fit either cable hoods or base housings.

Each insert has a separate earth contact
To make up a 32 way male connector the 1-16 pole (16 way) and 17-32 pole inserts should be purchased together. These inserts will fit alongside each other in 32 way housings
To make up a 32 way female connector two 1-16 pole (16 way) pole inserts should be purchased together. These inserts will fit alongside each other in big 32 way housings
Sequential numbering for high density applications
Twist locked
Screw and spring clamp contacts already included
For crimp contacts the pins should be ordered separately see stock no. 416-171, for a suitable crimping tool see stock no. 416-199

Approvals

UL Listed, CSA Certified, SEV

Inserts

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 148.57

Each (ex VAT)

₪ 173.83

Each (inc VAT)

TE Connectivity Connector Insert, 16 Way, HA

₪ 148.57

Each (ex VAT)

₪ 173.83

Each (inc VAT)

TE Connectivity Connector Insert, 16 Way, HA
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

16

Series

HA

Type

Connector Insert

Manufacturer Size Code

5

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

HA Inserts

Male and female inserts will fit either cable hoods or base housings.

Each insert has a separate earth contact
To make up a 32 way male connector the 1-16 pole (16 way) and 17-32 pole inserts should be purchased together. These inserts will fit alongside each other in 32 way housings
To make up a 32 way female connector two 1-16 pole (16 way) pole inserts should be purchased together. These inserts will fit alongside each other in big 32 way housings
Sequential numbering for high density applications
Twist locked
Screw and spring clamp contacts already included
For crimp contacts the pins should be ordered separately see stock no. 416-171, for a suitable crimping tool see stock no. 416-199

Approvals

UL Listed, CSA Certified, SEV

Inserts