TE Connectivity PCB Slide Switch 4PDT 300 mA @ 4 V dc Side

RS Stock No.: 718-2263Brand: TE ConnectivityManufacturers Part No.: 1825265-1
brand-logo
View all in Slide Switches

Technical documents

Specifications

Contact Configuration

4PDT

Mounting Type

PCB

Contact Current Rating

300 mA @ 4 V dc

Terminal Type

Through Hole

Actuator Type

Side

Contact Material

Silver Plated

Actuator Material

PET

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Slide Switch 4PDT 300 mA @ 4 V dc Side

P.O.A.

TE Connectivity PCB Slide Switch 4PDT 300 mA @ 4 V dc Side
Stock information temporarily unavailable.

Technical documents

Specifications

Contact Configuration

4PDT

Mounting Type

PCB

Contact Current Rating

300 mA @ 4 V dc

Terminal Type

Through Hole

Actuator Type

Side

Contact Material

Silver Plated

Actuator Material

PET