TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16 mm Pitch, 4 Way, 2 Row Straight

RS Stock No.: 720-1724Brand: TE ConnectivityManufacturers Part No.: 1-917808-2
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number of Contacts

4

Product Type

Connector Housing

Number of Rows

2

Pitch

10.16mm

Connector Gender

Male

Mount Type

Cable

For Use With

Wire-to-Board Connector

Orientation

Straight

Length

33.44mm

Series

Dynamic 5000

Housing Material

Polyethylene Terephthalate

Standards/Approvals

No

Country of Origin

Japan

Product details

TE Connectivity DYNAMIC D-5200S and D-5200M 10.16 mm Tab and Receptacle Housings

Dynamic D-5200 series tab and receptacle connector housings with a compact, vibration resistant design and high current capacity. The D-5200S versions have a standard single row configuration and the D-5200M have a modular dual row configuration. These D-5200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-5200 crimp housings feature keying ribs to prevent mismating and movement or twisting between the housings when mated. Locking levers on either side of the housing provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-5200 connector housings must be purchased separately

Features and Benefits

• Compact, vibration resistant design
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for visual mating assurance

Product Application Information

These DYNAMIC D-5200S connectors are suitable for use in high current power line applications.

TE Connectivity Dynamic 5000 Series
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
View all in Wire Housings & Plugs

Stock information temporarily unavailable.

₪ 23.61

₪ 23.61 Each (ex VAT)

₪ 27.62

₪ 27.62 Each (inc. VAT)

TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16 mm Pitch, 4 Way, 2 Row Straight
Select packaging type

₪ 23.61

₪ 23.61 Each (ex VAT)

₪ 27.62

₪ 27.62 Each (inc. VAT)

TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16 mm Pitch, 4 Way, 2 Row Straight

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 9₪ 23.61
10 - 49₪ 23.02
50 - 99₪ 22.29
100 - 199₪ 19.84
200+₪ 19.16
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
Number of Contacts

4

Product Type

Connector Housing

Number of Rows

2

Pitch

10.16mm

Connector Gender

Male

Mount Type

Cable

For Use With

Wire-to-Board Connector

Orientation

Straight

Length

33.44mm

Series

Dynamic 5000

Housing Material

Polyethylene Terephthalate

Standards/Approvals

No

Country of Origin

Japan

Product details

TE Connectivity DYNAMIC D-5200S and D-5200M 10.16 mm Tab and Receptacle Housings

Dynamic D-5200 series tab and receptacle connector housings with a compact, vibration resistant design and high current capacity. The D-5200S versions have a standard single row configuration and the D-5200M have a modular dual row configuration. These D-5200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-5200 crimp housings feature keying ribs to prevent mismating and movement or twisting between the housings when mated. Locking levers on either side of the housing provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-5200 connector housings must be purchased separately

Features and Benefits

• Compact, vibration resistant design
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for visual mating assurance

Product Application Information

These DYNAMIC D-5200S connectors are suitable for use in high current power line applications.

TE Connectivity Dynamic 5000 Series