TE Connectivity, DC-IN Right Angle DC Socket Rated At 7.0A, 25.0 V, PCB Mount, length 16.2mm, Gold, Tin

RS Stock No.: 106-5643Brand: TE ConnectivityManufacturers Part No.: 1-2129345-2
brand-logo
View all in DC Power Sockets

Technical documents

Specifications

DC Power Connector Type

DC Socket

Current Rating

7.0A

Body Orientation

Right Angle

Voltage Rating

25.0 V

Length

16.2mm

Width

14.25mm

Mounting Type

PCB Mount

Pin Diameter

2.0mm

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Series

DC-IN

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

TE Connectivity Rectangular DC Power Jacks, DIP Type

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 78.24

1 Bag of 5 (ex VAT)

₪ 91.54

1 Bag of 5 (inc VAT)

TE Connectivity, DC-IN Right Angle DC Socket Rated At 7.0A, 25.0 V, PCB Mount, length 16.2mm, Gold, Tin

₪ 78.24

1 Bag of 5 (ex VAT)

₪ 91.54

1 Bag of 5 (inc VAT)

TE Connectivity, DC-IN Right Angle DC Socket Rated At 7.0A, 25.0 V, PCB Mount, length 16.2mm, Gold, Tin
Stock information temporarily unavailable.

Technical documents

Specifications

DC Power Connector Type

DC Socket

Current Rating

7.0A

Body Orientation

Right Angle

Voltage Rating

25.0 V

Length

16.2mm

Width

14.25mm

Mounting Type

PCB Mount

Pin Diameter

2.0mm

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Series

DC-IN

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

TE Connectivity Rectangular DC Power Jacks, DIP Type