Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Panel Cut Out Width
10.6mm
Panel Cut Out Height
17.96mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Wire Lug
Panel Cut Out Size
17.96 x 10.62mm
AC Voltage Rating
120 V, 250 V
Actuator Shape
Rectangular
DC Voltage Rating
28V
Minimum Operating Temperature
-30°C
Contact Resistance
10mΩ
Operating Temperature Range
-30 → +85°C
Mechanical Life
400000Operations
Maximum Operating Temperature
+85°C
Case Material
Thermoplastic
Contact Material
Silver
Product details
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
Stock information temporarily unavailable.
Please check again later.
₪ 21.87
Each (ex VAT)
₪ 25.59
Each (inc VAT)
1
₪ 21.87
Each (ex VAT)
₪ 25.59
Each (inc VAT)
1
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Panel Cut Out Width
10.6mm
Panel Cut Out Height
17.96mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Wire Lug
Panel Cut Out Size
17.96 x 10.62mm
AC Voltage Rating
120 V, 250 V
Actuator Shape
Rectangular
DC Voltage Rating
28V
Minimum Operating Temperature
-30°C
Contact Resistance
10mΩ
Operating Temperature Range
-30 → +85°C
Mechanical Life
400000Operations
Maximum Operating Temperature
+85°C
Case Material
Thermoplastic
Contact Material
Silver
Product details
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67