TDK 22μF MLCC, 25V dc V, -20 → +80% , SMD

RS Stock No.: 740-7805Brand: TDKManufacturers Part No.: C3225Y5V1E226ZT
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

22µF

Voltage

25V dc

Package/Case

C3225

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

3.2 x 2.5 x 2mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

P.O.A.

TDK 22μF MLCC, 25V dc V, -20 → +80% , SMD
Select packaging type

P.O.A.

TDK 22μF MLCC, 25V dc V, -20 → +80% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

TDK

Capacitance

22µF

Voltage

25V dc

Package/Case

C3225

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

3.2 x 2.5 x 2mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C