TDK 1μF MLCC, 6.3V dc V, ±20% , SMD

RS Stock No.: 111-0348Brand: TDKManufacturers Part No.: C1005X5R0J105M050BB
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

1µF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

You may be interested in

P.O.A.

TDK 1μF MLCC, 6.3V dc V, ±20% , SMD

P.O.A.

TDK 1μF MLCC, 6.3V dc V, ±20% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

TDK

Capacitance

1µF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

You may be interested in