TDK-Lambda Embedded Switch Mode Power Supply (SMPS), PFE300S-28, 28V dc, 10.8A, 302W, 1 Output, 85 → 265V ac

RS Stock No.: 560-212Brand: TDK-LambdaManufacturers Part No.: PFE300S-28
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

28V dc

Output Current

10.8A

Power Rating

302W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

116.8mm

Width

61mm

Depth

12.7mm

Efficiency

85%

Minimum Temperature

-40°C

Weight

250g

Maximum Temperature

+100°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), PFE300S-28, 28V dc, 10.8A, 302W, 1 Output, 85 → 265V ac

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), PFE300S-28, 28V dc, 10.8A, 302W, 1 Output, 85 → 265V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

28V dc

Output Current

10.8A

Power Rating

302W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

116.8mm

Width

61mm

Depth

12.7mm

Efficiency

85%

Minimum Temperature

-40°C

Weight

250g

Maximum Temperature

+100°C

Country of Origin

Malaysia