E27 T3 Shape CFL Bulb, 15 W, 2700K, Warm White Colour Tone

RS Stock No.: 765-3535Brand: SylvaniaManufacturers Part No.: 0031512
brand-logo
View all in CFL Bulbs

Technical documents

Specifications

Shape

T3

Wattage

15 W

Lamp Base

E27

Length

136 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

67W

Colour Tone

Warm White

Colour Rendering

80%

Colour Reference

827

Diameter

45mm

Number of loops

3

Luminosity

850 lm

Life Hours

8000h

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

E27 T3 Shape CFL Bulb, 15 W, 2700K, Warm White Colour Tone

P.O.A.

E27 T3 Shape CFL Bulb, 15 W, 2700K, Warm White Colour Tone
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Shape

T3

Wattage

15 W

Lamp Base

E27

Length

136 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

67W

Colour Tone

Warm White

Colour Rendering

80%

Colour Reference

827

Diameter

45mm

Number of loops

3

Luminosity

850 lm

Life Hours

8000h

You may be interested in