STMicroelectronics ST232CWR, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin SOP W

RS Stock No.: 714-7557Brand: STMicroelectronicsManufacturers Part No.: ST232CWR
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOP W

Maximum Operating Temperature

+70 °C

Pin Count

16

Minimum Operating Temperature

0 °C

Dimensions

10.5 x 7.6 x 2.35mm

Height

2.35mm

Length

10.5mm

Width

7.6mm

Product details

RS-232 Line Drivers and Receivers, STMicroelectronics

RS-232 Line Drivers and Receivers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics ST232CWR, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin SOP W

P.O.A.

STMicroelectronics ST232CWR, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin SOP W
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOP W

Maximum Operating Temperature

+70 °C

Pin Count

16

Minimum Operating Temperature

0 °C

Dimensions

10.5 x 7.6 x 2.35mm

Height

2.35mm

Length

10.5mm

Width

7.6mm

Product details

RS-232 Line Drivers and Receivers, STMicroelectronics

RS-232 Line Drivers and Receivers