STMicroelectronics 2Mbit UV Erasable EPROM Memory 32-Pin CFDIP W, M27C2001-10F1

RS Stock No.: 368-8849Brand: STMicroelectronicsManufacturers Part No.: M27C2001-10F1
brand-logo
View all in EPROM

Technical documents

Specifications

Memory Size

2Mbit

Organisation

256K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

100ns

Programming Voltage

12.75V

Reprogramming Technique

UV

In System Programmability

External, In System

Mounting Type

Through Hole

Package Type

CFDIP W

Pin Count

32

Dimensions

42.04 x 13.36 x 4.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

0 °C

Typical Operating Supply Voltage

5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 2Mbit UV Erasable EPROM Memory 32-Pin CFDIP W, M27C2001-10F1

P.O.A.

STMicroelectronics 2Mbit UV Erasable EPROM Memory 32-Pin CFDIP W, M27C2001-10F1
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Memory Size

2Mbit

Organisation

256K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

100ns

Programming Voltage

12.75V

Reprogramming Technique

UV

In System Programmability

External, In System

Mounting Type

Through Hole

Package Type

CFDIP W

Pin Count

32

Dimensions

42.04 x 13.36 x 4.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

0 °C

Typical Operating Supply Voltage

5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more