Technical Documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.5A
Output Voltage
10 V
Number of Outputs
1
Line Regulation
200 mV
Accuracy
2%
Load Regulation
200 mV
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Quiescent Current
8mA
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 15.75mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Height
15.75mm
Length
10.4mm
Width
4.6mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.5A
Output Voltage
10 V
Number of Outputs
1
Line Regulation
200 mV
Accuracy
2%
Load Regulation
200 mV
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Quiescent Current
8mA
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 15.75mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Height
15.75mm
Length
10.4mm
Width
4.6mm