Stanley Electric Red LED 5mm Through Hole, EBR 5304 S

RS Stock No.: 171-5242Brand: Stanley ElectricManufacturers Part No.: EBR 5304 S
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Luminous Intensity

160 mcd

Number of Pins

2

Viewing Angle

12 °

Lens Shape

Round

Dominant Wavelength

647 nm

Dimensions

5mm

You may be interested in
Broadcom1.9 V Red LED 5mm Through Hole, HLMP-3750
₪ 6.125Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Stanley Electric Red LED 5mm Through Hole, EBR 5304 S

P.O.A.

Stanley Electric Red LED 5mm Through Hole, EBR 5304 S
Stock information temporarily unavailable.
You may be interested in
Broadcom1.9 V Red LED 5mm Through Hole, HLMP-3750
₪ 6.125Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Luminous Intensity

160 mcd

Number of Pins

2

Viewing Angle

12 °

Lens Shape

Round

Dominant Wavelength

647 nm

Dimensions

5mm

You may be interested in
Broadcom1.9 V Red LED 5mm Through Hole, HLMP-3750
₪ 6.125Each (In a Pack of 5) (ex VAT)