Speedbloc Ribbon Cable, 50-Way, 1.27mm Pitch

RS Stock No.: 234-348Brand: Speedbloc
View all in Ribbon Cable

Technical documents

Specifications

Pitch

1.27mm

Number of Ways

50

Screened/Unscreened

Screened

American Wire Gauge

28

Width

63.5 mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Capacitance

164pF/m

Jacketed

Yes

Size of Strands

36 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

50 Ω

Core Strands

7/36

Product details

Screened and Jacketed Ribbon Cable

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 3659 Series Round Ribbon Cable, 50-Way, 1.27mm Pitch, 30m Length
₪ 4,016.941 Reel of 30 Metres (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Speedbloc Ribbon Cable, 50-Way, 1.27mm Pitch

P.O.A.

Speedbloc Ribbon Cable, 50-Way, 1.27mm Pitch
Stock information temporarily unavailable.
You may be interested in
3M 3659 Series Round Ribbon Cable, 50-Way, 1.27mm Pitch, 30m Length
₪ 4,016.941 Reel of 30 Metres (ex VAT)

Technical documents

Specifications

Pitch

1.27mm

Number of Ways

50

Screened/Unscreened

Screened

American Wire Gauge

28

Width

63.5 mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Capacitance

164pF/m

Jacketed

Yes

Size of Strands

36 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

50 Ω

Core Strands

7/36

Product details

Screened and Jacketed Ribbon Cable

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 3659 Series Round Ribbon Cable, 50-Way, 1.27mm Pitch, 30m Length
₪ 4,016.941 Reel of 30 Metres (ex VAT)