SMC Compressed Air Pipe Blue Polyurethane 4mm x 20m TUZ Series

RS Stock No.: 843-5186Brand: SMCManufacturers Part No.: TUZ0425BU-20
brand-logo
View all in Air Hoses

Technical documents

Specifications

Brand

SMC

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Blue

Material

Polyurethane

Application

General Pneumatic Tubing

Length

20m

Maximum Operating Pressure

0.4 MPa @ 60 °C, 0.8 MPa @ 20 °C

Manufacturer Series

TUZ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Tubes

1

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Compressed Air Pipe Blue Polyurethane 4mm x 20m TUZ Series

P.O.A.

SMC Compressed Air Pipe Blue Polyurethane 4mm x 20m TUZ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Blue

Material

Polyurethane

Application

General Pneumatic Tubing

Length

20m

Maximum Operating Pressure

0.4 MPa @ 60 °C, 0.8 MPa @ 20 °C

Manufacturer Series

TUZ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Tubes

1

Country of Origin

Japan