SMC Compressed Air Pipe Orange Polyurethane 6mm x 20m TU Series

RS Stock No.: 843-5167Brand: SMCManufacturers Part No.: TU0604YR-20
brand-logo
View all in Air Hoses

Technical documents

Specifications

Brand

SMC

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Orange

Material

Polyurethane

Application

General Pneumatic Tubing

Length

20m

Maximum Operating Pressure

0.8 MPa @ 20 °C

Manufacturer Series

TU

Minimum Operating Temperature

-20 °C, 0 (Water) °C

Maximum Operating Temperature

+40 (Water) °C, +60 °C

Number of Tubes

1

Country of Origin

Japan

Product details

Polyurethane Tubing TU/TIUB Series

Polyurethane tubing for general pneumatic applications.

Features and Benefits

• Polyurethane tubing
• Choice of colours available
• Metric sizes (TU) and Inch sizes (TIUB)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Compressed Air Pipe Orange Polyurethane 6mm x 20m TU Series

P.O.A.

SMC Compressed Air Pipe Orange Polyurethane 6mm x 20m TU Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Orange

Material

Polyurethane

Application

General Pneumatic Tubing

Length

20m

Maximum Operating Pressure

0.8 MPa @ 20 °C

Manufacturer Series

TU

Minimum Operating Temperature

-20 °C, 0 (Water) °C

Maximum Operating Temperature

+40 (Water) °C, +60 °C

Number of Tubes

1

Country of Origin

Japan

Product details

Polyurethane Tubing TU/TIUB Series

Polyurethane tubing for general pneumatic applications.

Features and Benefits

• Polyurethane tubing
• Choice of colours available
• Metric sizes (TU) and Inch sizes (TIUB)