SMC Push Button 1/2 Air Switch VM100 Series, NPT 1/8, 1/8

RS Stock No.: 843-5448Brand: SMCManufacturers Part No.: NVM120-N01-30G
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

NPT 1/8

Function

1/2

Thread Size

1/8

Thread Standard

NPT

Manufacturer Series

VM100

Control Button/Switch Colour

Green

Maximum Operating Pressure

1 MPa

Body Material

ZDC

Maximum Flow Rate

124.81NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Push Button 1/2 Air Switch VM100 Series, NPT 1/8, 1/8

P.O.A.

SMC Push Button 1/2 Air Switch VM100 Series, NPT 1/8, 1/8
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

NPT 1/8

Function

1/2

Thread Size

1/8

Thread Standard

NPT

Manufacturer Series

VM100

Control Button/Switch Colour

Green

Maximum Operating Pressure

1 MPa

Body Material

ZDC

Maximum Flow Rate

124.81NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan