Technical documents
Specifications
Brand
SMCFor Use With
50 mm Bore Size Air Cylinder, 63 mm Bore Size Air Cylinder
Manufacturer Series
NT
Country of Origin
Japan
Product details
Accessories
Motor side nut used to secure motor side foot to cylinder
Rod side nut used to secure rod side foot to cylinder
Mounting band & switch holder to hold reed sensor in position
Suitable sensors are D-M9PL and D-M9NL in the pneumatics cylinder sensors, switches and mounting sections
SMC Electrical Actuators
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SMCFor Use With
50 mm Bore Size Air Cylinder, 63 mm Bore Size Air Cylinder
Manufacturer Series
NT
Country of Origin
Japan
Product details
Accessories
Motor side nut used to secure motor side foot to cylinder
Rod side nut used to secure rod side foot to cylinder
Mounting band & switch holder to hold reed sensor in position
Suitable sensors are D-M9PL and D-M9NL in the pneumatics cylinder sensors, switches and mounting sections