Technical documents
Specifications
Brand
SMCStroke
25mm
Bore
10mm
Manufacturer Series
MXH
Action
Double
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber Bumper
Dimensions
71.5 x 47 x 20mm
Weight
162g
Length
71.5mm
Absolute Maximum Pressure
1.05MPa
Width
47mm
Height
20mm
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SMC Slide Unit Actuator Double Action, 10mm Bore, 25mm stroke
1
P.O.A.
SMC Slide Unit Actuator Double Action, 10mm Bore, 25mm stroke
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SMCStroke
25mm
Bore
10mm
Manufacturer Series
MXH
Action
Double
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber Bumper
Dimensions
71.5 x 47 x 20mm
Weight
162g
Length
71.5mm
Absolute Maximum Pressure
1.05MPa
Width
47mm
Height
20mm
Country of Origin
Japan