Technical documents
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Manufacturer Series
KQ
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Product details
Straights, Elbows and T - Fittings
Unithread fittings suitable for use with vacuum and positive pressures. Unique thread concept allows compatibility with parallel and taper female thread types (Rc, Rp, G, NPT, NPTF, BSP, BSTP). The universal thread form cuts down screwing-in time by more than 60% and creates excellent accessibility in confined space. Uniform height improves appearance and resistance to air flow minimised.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Manufacturer Series
KQ
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Product details
Straights, Elbows and T - Fittings
Unithread fittings suitable for use with vacuum and positive pressures. Unique thread concept allows compatibility with parallel and taper female thread types (Rc, Rp, G, NPT, NPTF, BSP, BSTP). The universal thread form cuts down screwing-in time by more than 60% and creates excellent accessibility in confined space. Uniform height improves appearance and resistance to air flow minimised.
