SMC 304 Stainless Steel Female Pneumatic Quick Connect Coupling, R 1/2 Female Threaded

RS Stock No.: 850-9094Brand: SMCManufacturers Part No.: KKA6S-04F
brand-logo

Technical documents

Specifications

Brand

SMC

Threaded Connection

R 1/2 Female

Coupling Gender

Female

Thread Size

1/2

Manufacturer Series

KKA

Connection Type

Threaded

Material

304 Stainless Steel

Thread Gender

Female

Thread Standard

R

Maximum Operating Pressure

0 → 1 MPa, 10 (Proof) MPa

Finish

Fluorine-Contained

Minimum Operating Temperature

-5°C

Seal Material

FKM

Maximum Operating Temperature

+150°C

Country of Origin

Japan

Product details

KKA and KK130 Series

S type quick coupler KKA and KK130

Body material - stainless steel
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling

SMC S Couplers

KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC 304 Stainless Steel Female Pneumatic Quick Connect Coupling, R 1/2 Female Threaded

P.O.A.

SMC 304 Stainless Steel Female Pneumatic Quick Connect Coupling, R 1/2 Female Threaded
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Threaded Connection

R 1/2 Female

Coupling Gender

Female

Thread Size

1/2

Manufacturer Series

KKA

Connection Type

Threaded

Material

304 Stainless Steel

Thread Gender

Female

Thread Standard

R

Maximum Operating Pressure

0 → 1 MPa, 10 (Proof) MPa

Finish

Fluorine-Contained

Minimum Operating Temperature

-5°C

Seal Material

FKM

Maximum Operating Temperature

+150°C

Country of Origin

Japan

Product details

KKA and KK130 Series

S type quick coupler KKA and KK130

Body material - stainless steel
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling

SMC S Couplers

KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.