SMC Double Acting Rodless Actuator 300mm Stroke, 15mm Bore

RS Stock No.: 838-9235Brand: SMCManufacturers Part No.: CY1L15H-300B
brand-logo
View all in Pneumatic Rodless Cylinders

Technical documents

Specifications

Brand

SMC

Stroke

300mm

Bore

15mm

Length

412mm

Manufacturer Series

CY1L

Action

Double

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1.05MPa

Force at 7 bar

137N

Cushioning Type

Shock Absorber

Port Connection

M5 x 0.8

Dimensions

412 x 95 x 40mm

Weight

1.9kg

Width

95mm

Height

40mm

Product details

CY1 Series Rodless Guided Cylinders

The SMC CY1 series rodless actuators are ideally suited for applications in many diverse environments. The CY1 series features an integrated guide, and a compact size to save mounting space. A variety of guides can be used to achieve the necessary accuracy or allowable moment needed for your application. They are available in various bore sizes ranging from 6 to 63 mm with standard stroke lengths up to 1000 mm.

Wide range of stroke / bore options
Ball bushing bearing
High or low magnetic holding force
Auto-switch capable

SMC CY Series Rodless Cylinders

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Double Acting Rodless Actuator 300mm Stroke, 15mm Bore

P.O.A.

SMC Double Acting Rodless Actuator 300mm Stroke, 15mm Bore
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Stroke

300mm

Bore

15mm

Length

412mm

Manufacturer Series

CY1L

Action

Double

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1.05MPa

Force at 7 bar

137N

Cushioning Type

Shock Absorber

Port Connection

M5 x 0.8

Dimensions

412 x 95 x 40mm

Weight

1.9kg

Width

95mm

Height

40mm

Product details

CY1 Series Rodless Guided Cylinders

The SMC CY1 series rodless actuators are ideally suited for applications in many diverse environments. The CY1 series features an integrated guide, and a compact size to save mounting space. A variety of guides can be used to achieve the necessary accuracy or allowable moment needed for your application. They are available in various bore sizes ranging from 6 to 63 mm with standard stroke lengths up to 1000 mm.

Wide range of stroke / bore options
Ball bushing bearing
High or low magnetic holding force
Auto-switch capable

SMC CY Series Rodless Cylinders