SMC CRB2 Series 1 MPa Double Action Rotary Actuator, 90° Rotary Angle, 30mm Bore

RS Stock No.: 849-7049Brand: SMCManufacturers Part No.: CRB2BK30-90SZ
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Brand

SMC

Rotary Angle

90°

Action

Double

Bore

30mm

Manufacturer Series

CRB2

Maximum Input Pressure

1MPa

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Cushioning Type

Rubber Bumper

Port Connection

M5 x 0.8

Weight

266.7g

Country of Origin

Japan

Product details

Rotary Cylinders CRB Heavy Duty Series

SMC CRB series of heavy duty series of cylinders provide the user with a reliable & durable solution.

Range of vane type rotary actuators
50 mm diameter piston.
Choice of two rotation angles:  90°and 180°
Increased reliability and durability thanks to bearings which support thrust and radial loads
Direct mounting of the rotary actuator
Slide and axial port options available

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC CRB2 Series 1 MPa Double Action Rotary Actuator, 90° Rotary Angle, 30mm Bore

P.O.A.

SMC CRB2 Series 1 MPa Double Action Rotary Actuator, 90° Rotary Angle, 30mm Bore
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Rotary Angle

90°

Action

Double

Bore

30mm

Manufacturer Series

CRB2

Maximum Input Pressure

1MPa

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Cushioning Type

Rubber Bumper

Port Connection

M5 x 0.8

Weight

266.7g

Country of Origin

Japan

Product details

Rotary Cylinders CRB Heavy Duty Series

SMC CRB series of heavy duty series of cylinders provide the user with a reliable & durable solution.

Range of vane type rotary actuators
50 mm diameter piston.
Choice of two rotation angles:  90°and 180°
Increased reliability and durability thanks to bearings which support thrust and radial loads
Direct mounting of the rotary actuator
Slide and axial port options available

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.