Technical documents
Specifications
Brand
SMCStroke
500mm
Bore
100mm
Action
Double
Manufacturer Series
CP96
Length
733mm
Cushioning Type
Air
Dimensions
733 x 118 x 118mm
Width
118mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Height
118mm
ISO Standard
8139, 8140
Minimum Operating Temperature
-10°C
Weight
3.8kg
Maximum Operating Temperature
+60°C
Product details
SMC CP96 Double Acting Cylinder
SMC CP96 Double Acting Cylinders incorporate a floating seal mechanism that is specially designed to eliminate piston rod lurching at the end of the stroke. The deflection of the piston rod has also been reduced through the use of precision bushings and piston rod tolerances. A number of additional beneficial features include:
Fully adjustable end of stroke cushioning using a hex key
Magnetic position sensing as standard
Improved mounting accuracy
Lightweight profile barrel design
High efficiency, long life sealing system
For suitable position sensors, see stock numbers 161-782 , 161-798 or 227-4483
Approvals
VDMA 24562; ISO 6431; CETOP; CNOMO
CP96 Series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SMCStroke
500mm
Bore
100mm
Action
Double
Manufacturer Series
CP96
Length
733mm
Cushioning Type
Air
Dimensions
733 x 118 x 118mm
Width
118mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Height
118mm
ISO Standard
8139, 8140
Minimum Operating Temperature
-10°C
Weight
3.8kg
Maximum Operating Temperature
+60°C
Product details
SMC CP96 Double Acting Cylinder
SMC CP96 Double Acting Cylinders incorporate a floating seal mechanism that is specially designed to eliminate piston rod lurching at the end of the stroke. The deflection of the piston rod has also been reduced through the use of precision bushings and piston rod tolerances. A number of additional beneficial features include:
Fully adjustable end of stroke cushioning using a hex key
Magnetic position sensing as standard
Improved mounting accuracy
Lightweight profile barrel design
High efficiency, long life sealing system
For suitable position sensors, see stock numbers 161-782 , 161-798 or 227-4483
Approvals
VDMA 24562; ISO 6431; CETOP; CNOMO