SMC Pneumatic Compact Cylinder - 20mm Bore, 50mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 180-6376Brand: SMCManufacturers Part No.: CDQ2B20-50D(KIT)
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

50mm

Bore

20mm

Action

Double

Manufacturer Series

CQ2

Length

74mm

Dimensions

74 x 36 x 36mm

Width

36mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

36mm

Minimum Operating Temperature

-10°C

Weight

178g

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 20mm Bore, 50mm Stroke, CQ2 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 20mm Bore, 50mm Stroke, CQ2 Series, Double Acting

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Stroke

50mm

Bore

20mm

Action

Double

Manufacturer Series

CQ2

Length

74mm

Dimensions

74 x 36 x 36mm

Width

36mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

36mm

Minimum Operating Temperature

-10°C

Weight

178g

Maximum Operating Temperature

+70°C