SMC Pneumatic Pin Cylinder - 6mm Bore, 5mm Stroke, CJP Series, Double Acting

RS Stock No.: 264-6175Brand: SMCManufacturers Part No.: CDJPB6-5D
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

5mm

Bore

6mm

Action

Double

Manufacturer Series

CJP

Length

47.5mm

Cushioning Type

Rubber

Dimensions

47.5 x 14 x 16.5mm

Width

14mm

Maximum Operating Pressure

0.7 MPa

Height

16.5mm

Minimum Operating Temperature

-10°C

Weight

44g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Pin Cylinder - 6mm Bore, 5mm Stroke, CJP Series, Double Acting

P.O.A.

SMC Pneumatic Pin Cylinder - 6mm Bore, 5mm Stroke, CJP Series, Double Acting
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Stroke

5mm

Bore

6mm

Action

Double

Manufacturer Series

CJP

Length

47.5mm

Cushioning Type

Rubber

Dimensions

47.5 x 14 x 16.5mm

Width

14mm

Maximum Operating Pressure

0.7 MPa

Height

16.5mm

Minimum Operating Temperature

-10°C

Weight

44g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+60°C