Technical documents
Specifications
Product details
SMC Air-hydro Converter CC Series
The air-hydro unit from SMC consists of a converter and a valve unit that are compactly integrated. It converts air pressure to an equivalent hydraulic pressure, and this hydraulic pressure is used for operating an actuator, thus solving the problem that is associated with the compression characteristics of air.
In spite of using pneumatic equipment it performs similarly to a hydraulic unit, operating at a consistent speed during starting or in the presence of load fluctuations and at the same time solving the problems of sticking and slipping associated with low speed operations.
Air-hydro converter, CCT Series
Converter size (mm): 63, 100, 160
Stroke range (mm): 50 → 800
Operating pressure: 0 → 0.7MPa
Proof pressure: 1.05MPa
Fluid: turbine oil (40 → 100cSt)
SMC Air-hydro Converter CCT Series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Product details
SMC Air-hydro Converter CC Series
The air-hydro unit from SMC consists of a converter and a valve unit that are compactly integrated. It converts air pressure to an equivalent hydraulic pressure, and this hydraulic pressure is used for operating an actuator, thus solving the problem that is associated with the compression characteristics of air.
In spite of using pneumatic equipment it performs similarly to a hydraulic unit, operating at a consistent speed during starting or in the presence of load fluctuations and at the same time solving the problems of sticking and slipping associated with low speed operations.
Air-hydro converter, CCT Series
Converter size (mm): 63, 100, 160
Stroke range (mm): 50 → 800
Operating pressure: 0 → 0.7MPa
Proof pressure: 1.05MPa
Fluid: turbine oil (40 → 100cSt)