SMC G 1/4 Regulator - 0.05MPa to 0.85MPa, 1/4 in, 1MPa max. input

RS Stock No.: 783-2264Brand: SMCManufacturers Part No.: AR25-F02-A
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

You may be interested in

Stock information temporarily unavailable.

P.O.A.

SMC G 1/4 Regulator - 0.05MPa to 0.85MPa, 1/4 in, 1MPa max. input

P.O.A.

SMC G 1/4 Regulator - 0.05MPa to 0.85MPa, 1/4 in, 1MPa max. input

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

You may be interested in