Signs & Labels PVC Mandatory Workplace Safety Sign With English Text

RS Stock No.: 219-8496Brand: Signs & LabelsManufacturers Part No.: M11B/R
View all in Mandatory Signs

Technical documents

Specifications

Sign Description

Workplace Safety

Text Message

Sound Horn

Text Language

English

Material

PVC

Height

400 mm

Colour

Blue/White

Quantity Per Package

1

Width

300mm

You may be interested in

P.O.A.

Signs & Labels PVC Mandatory Workplace Safety Sign With English Text

P.O.A.

Signs & Labels PVC Mandatory Workplace Safety Sign With English Text

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Sign Description

Workplace Safety

Text Message

Sound Horn

Text Language

English

Material

PVC

Height

400 mm

Colour

Blue/White

Quantity Per Package

1

Width

300mm

You may be interested in