Vinyl Fire Safety Sign, Push Bar to Open With English Text Self-Adhesive
Technical documents
Specifications
Brand
Signs & LabelsSign Description
Push
Text Message
Push Bar to Open
Material
Vinyl
Self-Adhesive
Yes
Height
75 mm
Text Language
English
Colour
Green
Quantity Per Package
5
Width
600mm
Product details
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
P.O.A.
Vinyl Fire Safety Sign, Push Bar to Open With English Text Self-Adhesive
1
P.O.A.
Vinyl Fire Safety Sign, Push Bar to Open With English Text Self-Adhesive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Signs & LabelsSign Description
Push
Text Message
Push Bar to Open
Material
Vinyl
Self-Adhesive
Yes
Height
75 mm
Text Language
English
Colour
Green
Quantity Per Package
5
Width
600mm
Product details
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation: