Signs & Labels Red Vinyl Safety Labels, Harmful-Text 28 mm x 28mm

RS Stock No.: 712-775Brand: Signs & LabelsManufacturers Part No.: 712775
View all in Safety Labels

Technical documents

Specifications

Text Message

Harmful

Text Language

English

Height

28 mm

Material

Vinyl

Colour

Red

Quantity Per Package

100

Width

28mm

You may be interested in

P.O.A.

Signs & Labels Red Vinyl Safety Labels, Harmful-Text 28 mm x 28mm

P.O.A.

Signs & Labels Red Vinyl Safety Labels, Harmful-Text 28 mm x 28mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Text Message

Harmful

Text Language

English

Height

28 mm

Material

Vinyl

Colour

Red

Quantity Per Package

100

Width

28mm

You may be interested in