Siemens Paddle Switch Paddle Switch, Relay Output, Vertical, Stainless Steel Body

RS Stock No.: 804-3932Brand: SiemensManufacturers Part No.: 7ML57255QC111AD0
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

Siemens

Device Type

Paddle Switch

Mounting Type

Vertical

Switch Output

Relay

Body Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+600°C

Maximum Pressure

0.5 bar, 10 bar

Country of Origin

Germany

Product details

SITRANS Rotary paddle Switch

SITRANS LPS200 is a rotary paddle switch for point level detection in bulk solids.
The paddle switch technology detects full, empty or demand conditions on materials such as grain, feed, cement, plastic granulate and wood chips. The paddle switch can handle bulk densities as low as 15.06 g/L with the optional hinged vane or 100 g/L with the standard measuring vane.
A low revolution geared motor with slip clutch drives a rotating measuring vane which senses the presence of material at the mounted level of the LPS200. As material comes into contact with the rotating paddle, rotation stop, which changes the microswitch state. When the paddle is no longer covered by material, rotation resumes and the relay can revert to its normal condition.
The LPS200 has a rugged design for use in harsh conditions in the solids industry. The sensitivity of the paddle can be adjusted for varying material properties like buildup on the vane.
The LPS200 comes in various configurations including compact, extended and cable extension. It is equipped with a standard vane which is effective in most applications. It can also be configured with a hinged or rectangular vane for increased sensitivity for light materials.

Features and Benefits

• Proven paddle switch technology for bulk solids
• High integrity mechanical seal
• Universal power supply options available
• Unique friction clutch mechanism prevents damage from falling material
• Rotatable enclosure for convenient wiring
• Optional paddles for use with low density materials
• Small paddle makes for simple installation through existing process connection
• High temperature model and optional extension kit available
• Optional fail-safe configuration detects loss of rotation
• Functional Safety (SIL 2). Device suitable for use in accordance with IEC 61508 and IEC 61511

Product Application Information

Key Applications: bulk solids such as grain, feed, cement, plastic granulate, wood chips.

Approvals

CSA, CE, FM, ATEX, C-TICK

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Paddle Switch Paddle Switch, Relay Output, Vertical, Stainless Steel Body

P.O.A.

Siemens Paddle Switch Paddle Switch, Relay Output, Vertical, Stainless Steel Body
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Device Type

Paddle Switch

Mounting Type

Vertical

Switch Output

Relay

Body Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+600°C

Maximum Pressure

0.5 bar, 10 bar

Country of Origin

Germany

Product details

SITRANS Rotary paddle Switch

SITRANS LPS200 is a rotary paddle switch for point level detection in bulk solids.
The paddle switch technology detects full, empty or demand conditions on materials such as grain, feed, cement, plastic granulate and wood chips. The paddle switch can handle bulk densities as low as 15.06 g/L with the optional hinged vane or 100 g/L with the standard measuring vane.
A low revolution geared motor with slip clutch drives a rotating measuring vane which senses the presence of material at the mounted level of the LPS200. As material comes into contact with the rotating paddle, rotation stop, which changes the microswitch state. When the paddle is no longer covered by material, rotation resumes and the relay can revert to its normal condition.
The LPS200 has a rugged design for use in harsh conditions in the solids industry. The sensitivity of the paddle can be adjusted for varying material properties like buildup on the vane.
The LPS200 comes in various configurations including compact, extended and cable extension. It is equipped with a standard vane which is effective in most applications. It can also be configured with a hinged or rectangular vane for increased sensitivity for light materials.

Features and Benefits

• Proven paddle switch technology for bulk solids
• High integrity mechanical seal
• Universal power supply options available
• Unique friction clutch mechanism prevents damage from falling material
• Rotatable enclosure for convenient wiring
• Optional paddles for use with low density materials
• Small paddle makes for simple installation through existing process connection
• High temperature model and optional extension kit available
• Optional fail-safe configuration detects loss of rotation
• Functional Safety (SIL 2). Device suitable for use in accordance with IEC 61508 and IEC 61511

Product Application Information

Key Applications: bulk solids such as grain, feed, cement, plastic granulate, wood chips.

Approvals

CSA, CE, FM, ATEX, C-TICK