Siemens Ultrasonic Level Ultrasonic, Relay Output, Vertical

RS Stock No.: 804-4115Brand: SiemensManufacturers Part No.: 7ML12011FF00
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

Siemens

Device Type

Ultrasonic

Mounting Type

Vertical

Switch Output

Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Canada

Product details

Ultrasonic Level Transducer - The Probe

A short range (0.25 to 5m) ultrasonic transmitter from Siemens. Ultrasonic transducers work by emitting a sound pulse over 20kHz towards the level of material to be measured, the time taken for the reflected pulse to return to the transducer is used to calculate the distance between the ultrasonic transmitter and the level being monitored. Siemens ultrasonic transducer use 'Sonic Intelligence Echo Processing' to ensure readings are accurate and not influenced by false echo's, obstructions or electrical interference. Suitable for various applications including Chemical storage tanks, liquid storage, food applications and filter beds.

Sonic Intelligence echo processing
IP65 protection
4 to 20 mA output
Error in measurement 0.25% of range
54 kHz frequency
Built in temperature compensation
12° Beam angle

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Ultrasonic Level Ultrasonic, Relay Output, Vertical

P.O.A.

Siemens Ultrasonic Level Ultrasonic, Relay Output, Vertical
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Device Type

Ultrasonic

Mounting Type

Vertical

Switch Output

Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Canada

Product details

Ultrasonic Level Transducer - The Probe

A short range (0.25 to 5m) ultrasonic transmitter from Siemens. Ultrasonic transducers work by emitting a sound pulse over 20kHz towards the level of material to be measured, the time taken for the reflected pulse to return to the transducer is used to calculate the distance between the ultrasonic transmitter and the level being monitored. Siemens ultrasonic transducer use 'Sonic Intelligence Echo Processing' to ensure readings are accurate and not influenced by false echo's, obstructions or electrical interference. Suitable for various applications including Chemical storage tanks, liquid storage, food applications and filter beds.

Sonic Intelligence echo processing
IP65 protection
4 to 20 mA output
Error in measurement 0.25% of range
54 kHz frequency
Built in temperature compensation
12° Beam angle