Technical documents
Specifications
Brand
SiemensOperating Temperature Range
-40 → +80 °C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Siemens Coaxial Cable Assembly
1
P.O.A.
Siemens Coaxial Cable Assembly
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SiemensOperating Temperature Range
-40 → +80 °C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany