Technical documents
Specifications
Brand
SiemensAccessory Type
EMI Filter
For Use With
Micromaster 420 Series, Micromaster 440 Series
Voltage Range
200 → 480 V ac
Electrical Phase
3
Power Rating
1.5 kW
Length
200mm
Width
73mm
Depth
42.5mm
Dimensions
200 x 73 x 42.5 mm
Country of Origin
United Kingdom
Product details
Footprint EMC Filter
Optional footprint filter for 3 phase inverter to give Class A operation
Purposed designed for these inverters thereby ensuring complete protection from EMC pollution
When correctly installed these filters allow compliance with EN55011 (industrial) and EN55022 (domestic) emission levels
Rated voltage 440/250V a.c. 50/60Hz
Siemens Micromaster 420//440 Range
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SiemensAccessory Type
EMI Filter
For Use With
Micromaster 420 Series, Micromaster 440 Series
Voltage Range
200 → 480 V ac
Electrical Phase
3
Power Rating
1.5 kW
Length
200mm
Width
73mm
Depth
42.5mm
Dimensions
200 x 73 x 42.5 mm
Country of Origin
United Kingdom
Product details
Footprint EMC Filter
Optional footprint filter for 3 phase inverter to give Class A operation
Purposed designed for these inverters thereby ensuring complete protection from EMC pollution
When correctly installed these filters allow compliance with EN55011 (industrial) and EN55022 (domestic) emission levels
Rated voltage 440/250V a.c. 50/60Hz
Siemens Micromaster 420//440 Range
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.