Siemens SIMATIC ET 200L PLC I/O Module - 32 Outputs, 500 mA Output Current, 24 V dc

RS Stock No.: 662-3628Brand: SiemensManufacturers Part No.: 6ES7132-1BL00-0XB0
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Output Type

Digital

Number of Outputs

32

For Use With

SIMATIC ET 200L Series

Output Current

500 mA

Maximum Operating Temperature

+40°C

Dimensions

60 x 145 x 60.5 mm

Country of Origin

Germany

Product details

ET 200L — Electronic Block

ET 200L Compact Peripheral Device
Comprises the following components: electronic block, terminal block and optional additional clamps
Not expandable as block periphery
Electronic block contains digital inputs and outputs
Integrated PROFIBUS DP interface

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC ET 200L PLC I/O Module - 32 Outputs, 500 mA Output Current, 24 V dc

P.O.A.

Siemens SIMATIC ET 200L PLC I/O Module - 32 Outputs, 500 mA Output Current, 24 V dc

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Output Type

Digital

Number of Outputs

32

For Use With

SIMATIC ET 200L Series

Output Current

500 mA

Maximum Operating Temperature

+40°C

Dimensions

60 x 145 x 60.5 mm

Country of Origin

Germany

Product details

ET 200L — Electronic Block

ET 200L Compact Peripheral Device
Comprises the following components: electronic block, terminal block and optional additional clamps
Not expandable as block periphery
Electronic block contains digital inputs and outputs
Integrated PROFIBUS DP interface