Technical documents
Specifications
Brand
SiemensManufacturer Series
370 Series
Display Type
TFT
Display Size
12 in
Display Resolution
800 x 600pixels
Display Colour
Colour
Number of Ports
5
Port Type
Ethernet, RS422, RS485, USB
Onboard Memory
12288 kB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP20, IP65
Dimensions
310 x 483 x 69 mm
Depth
69mm
Length
310mm
Width
483mm
Country of Origin
Germany
Product details
SIMATIC MP 377 12 inch Touch
The MP 377 12" Touch is intended for HMI tasks of higher complexity and for use in PROFIBUS DP networks or PROFINET environments
TFT touchscreen display (800 x 600 pixels)
Comprehensive functionality
Wide range of connection options
Innovative HMI concepts thanks to Smart options
Additional software included in the delivery scope
Can be used worldwide with 32 configurable languages
Siemens SIMATIC MP 377 Series Panels
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SiemensManufacturer Series
370 Series
Display Type
TFT
Display Size
12 in
Display Resolution
800 x 600pixels
Display Colour
Colour
Number of Ports
5
Port Type
Ethernet, RS422, RS485, USB
Onboard Memory
12288 kB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP20, IP65
Dimensions
310 x 483 x 69 mm
Depth
69mm
Length
310mm
Width
483mm
Country of Origin
Germany
Product details
SIMATIC MP 377 12 inch Touch
The MP 377 12" Touch is intended for HMI tasks of higher complexity and for use in PROFIBUS DP networks or PROFINET environments
TFT touchscreen display (800 x 600 pixels)
Comprehensive functionality
Wide range of connection options
Innovative HMI concepts thanks to Smart options
Additional software included in the delivery scope
Can be used worldwide with 32 configurable languages