Siemens 1.25 → 6.3 A Motor Protection Unit, 115 V ac

RS Stock No.: 435-3049Brand: SiemensManufacturers Part No.: 3UF50013AJ001
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

Siemens

Current Rating

1.25 → 6.3 A

Motor Protection Component

Basic Unit

Supply Voltage

115 V ac

Motor Protection System

SIMOCODE-DP

Number of Inputs

4

Output

4

Sensing Type

Thermistor

Overall Length

85mm

Overall Width

70mm

Overall Depth

132.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Product details

Simocode Motor Protection System

The Simocode provides a motor control solution within a fully integrated Profibus DP-based system. It is a programmable electronic overload device that is capable of protecting AC motors by monitoring motor phase current and winding temperature. Contactor control is achieved via output relays, with serial communication via a Profibus bus system. The device is typically used in a Motor Control Centre (MCC) to provide intelligent control.,The Simocode can be used as part of a larger control system, enabling the motor control functions to be monitored and controlled from a remote location. The Simocode can also be used as an independent protection device without needing to communicate to a higher level system. It contains all the necessary programmable logic functions to protect the motor and control the local starter components.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 1.25 → 6.3 A Motor Protection Unit, 115 V ac

P.O.A.

Siemens 1.25 → 6.3 A Motor Protection Unit, 115 V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Current Rating

1.25 → 6.3 A

Motor Protection Component

Basic Unit

Supply Voltage

115 V ac

Motor Protection System

SIMOCODE-DP

Number of Inputs

4

Output

4

Sensing Type

Thermistor

Overall Length

85mm

Overall Width

70mm

Overall Depth

132.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Product details

Simocode Motor Protection System

The Simocode provides a motor control solution within a fully integrated Profibus DP-based system. It is a programmable electronic overload device that is capable of protecting AC motors by monitoring motor phase current and winding temperature. Contactor control is achieved via output relays, with serial communication via a Profibus bus system. The device is typically used in a Motor Control Centre (MCC) to provide intelligent control.,The Simocode can be used as part of a larger control system, enabling the motor control functions to be monitored and controlled from a remote location. The Simocode can also be used as an independent protection device without needing to communicate to a higher level system. It contains all the necessary programmable logic functions to protect the motor and control the local starter components.