INTERFACE TERMINAL,OUTPUT,RELAY,GOLD,24V

RS Stock No.: 746-5912Brand: SiemensManufacturers Part No.: 3TX70021AB02
brand-logo

Technical documents

Specifications

Brand

Siemens

Switching Current

3 A

Country of Origin

Czech Republic

Product details

3TX7 Series Interface Relays

The SIRIUS 3TX7 narrow design interface relays are coupling elements used to connect control signals to and from a PLC.

Coupling device (interface) as a connector module
Control and peripheral motor protection
Equipment: DIN VDE 0110, DIN VDE 0435, DIN VDE 0660 and EN50005

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

INTERFACE TERMINAL,OUTPUT,RELAY,GOLD,24V

P.O.A.

INTERFACE TERMINAL,OUTPUT,RELAY,GOLD,24V
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Switching Current

3 A

Country of Origin

Czech Republic

Product details

3TX7 Series Interface Relays

The SIRIUS 3TX7 narrow design interface relays are coupling elements used to connect control signals to and from a PLC.

Coupling device (interface) as a connector module
Control and peripheral motor protection
Equipment: DIN VDE 0110, DIN VDE 0435, DIN VDE 0660 and EN50005