Siemens Single/Dual-Channel Two Hand Control Safety Relay, 115V ac, 3 Safety Contacts

RS Stock No.: 763-6858Brand: SiemensManufacturers Part No.: 3TK2825-1AJ20
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Siemens

Supply Voltage

115V ac

Number of Channels

1, 2

Safety Contacts

3

Function

Two Hand Control

Range

SIRIUS

Series

3TK28

Width

44.8mm

Safety Category

4

Depth

120mm

Performance Level

e

Length

138.5mm

Country of Origin

Germany

Product details

SIRIUS 3TK28 Safety Relay, Basic Units

The SIRIUS safety relays with relay enabling circuits feature positively-driven NO and NC contacts, in pairs, which means if one of the contacts welds, then the other contact is used to shut down the circuit. A positively-driven feedback signal contact (NC contact) detects the fault of the defective NO contact.

Minimum programming time and high degree of user friendliness thanks to parametrisation display
Device versatility means reduced storage requirements
Compact design
Electrically isolated safety outputs
Can be used in ambient temperatures up to 70 °C
Standard relay enable circuits (positively driven)
Suitable for use with Expansion module 3TK28 30

Standards

EN 60204-1, EN 92, EN 954-1.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Single/Dual-Channel Two Hand Control Safety Relay, 115V ac, 3 Safety Contacts

P.O.A.

Siemens Single/Dual-Channel Two Hand Control Safety Relay, 115V ac, 3 Safety Contacts
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Supply Voltage

115V ac

Number of Channels

1, 2

Safety Contacts

3

Function

Two Hand Control

Range

SIRIUS

Series

3TK28

Width

44.8mm

Safety Category

4

Depth

120mm

Performance Level

e

Length

138.5mm

Country of Origin

Germany

Product details

SIRIUS 3TK28 Safety Relay, Basic Units

The SIRIUS safety relays with relay enabling circuits feature positively-driven NO and NC contacts, in pairs, which means if one of the contacts welds, then the other contact is used to shut down the circuit. A positively-driven feedback signal contact (NC contact) detects the fault of the defective NO contact.

Minimum programming time and high degree of user friendliness thanks to parametrisation display
Device versatility means reduced storage requirements
Compact design
Electrically isolated safety outputs
Can be used in ambient temperatures up to 70 °C
Standard relay enable circuits (positively driven)
Suitable for use with Expansion module 3TK28 30

Standards

EN 60204-1, EN 92, EN 954-1.