Siemens 3RT Series Contactor, 240 V ac Coil, 3-Pole, 9 A (AC3), 4 kW (AC3), 3NO (Main), NO (Auxiliary), 400 V

RS Stock No.: 866-5826Brand: SiemensManufacturers Part No.: 3RT20161AP61
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

9 A (AC3)

Series

3RT

Power Rating

4 kW (AC3)

Range

Sirius Innovation

Normal State Configuration

3NO (Main), NO (Auxiliary)

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

57.5mm

Width

45mm

Depth

73mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 3RT Series Contactor, 240 V ac Coil, 3-Pole, 9 A (AC3), 4 kW (AC3), 3NO (Main), NO (Auxiliary), 400 V

P.O.A.

Siemens 3RT Series Contactor, 240 V ac Coil, 3-Pole, 9 A (AC3), 4 kW (AC3), 3NO (Main), NO (Auxiliary), 400 V
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

9 A (AC3)

Series

3RT

Power Rating

4 kW (AC3)

Range

Sirius Innovation

Normal State Configuration

3NO (Main), NO (Auxiliary)

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

57.5mm

Width

45mm

Depth

73mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany