Siemens Auxiliary Contact, 4 Contact, 2NO/2NC, Snap-On, Sirius Classic

RS Stock No.: 392-7554Brand: SiemensManufacturers Part No.: 3RH1911-2FA22
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

2NO/2NC

Mounting Style

Snap-On

Range

Sirius Classic

Series

3RH1

Terminal Type

Cage Clamp

Pole and Throw Configuration

4P

Product details

Auxiliary Contacts - 3RH19 Range, Size 00

Size 00
Front mounting

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 115.96

Each (ex VAT)

₪ 135.67

Each (inc VAT)

Siemens Auxiliary Contact, 4 Contact, 2NO/2NC, Snap-On, Sirius Classic

₪ 115.96

Each (ex VAT)

₪ 135.67

Each (inc VAT)

Siemens Auxiliary Contact, 4 Contact, 2NO/2NC, Snap-On, Sirius Classic
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14₪ 115.96
15 - 24₪ 110.80
25+₪ 107.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

2NO/2NC

Mounting Style

Snap-On

Range

Sirius Classic

Series

3RH1

Terminal Type

Cage Clamp

Pole and Throw Configuration

4P

Product details

Auxiliary Contacts - 3RH19 Range, Size 00

Size 00
Front mounting

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more